AFB0812LB-R00 | |
---|---|
DigiKey Part Number | 603-1865-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812LB-R00 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 24.7 CFM (0.692m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812LB-R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 24.7 CFM (0.692m³/min) | |
Static Pressure | 0.087 in H2O (21.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 27.5dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.128 lb (58.06 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.55000 | ¥133.55 |
10 | ¥127.47600 | ¥1,274.76 |
25 | ¥115.33760 | ¥2,883.44 |
50 | ¥106.23300 | ¥5,311.65 |
168 | ¥95.30625 | ¥16,011.45 |
336 | ¥88.02176 | ¥29,575.31 |
504 | ¥81.95123 | ¥41,303.42 |