OD8015-12HB02A | |
---|---|
DigiKey Part Number | 1053-1663-ND |
Manufacturer | |
Manufacturer Product Number | OD8015-12HB02A |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8015-12HB02A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.28000 | ¥128.28 |
10 | ¥122.46900 | ¥1,224.69 |
40 | ¥115.17650 | ¥4,607.06 |
80 | ¥110.80375 | ¥8,864.30 |
120 | ¥102.05567 | ¥12,246.68 |
280 | ¥95.49507 | ¥26,738.62 |
520 | ¥94.03719 | ¥48,899.34 |