2631626202 | |
---|---|
DigiKey Part Number | 1934-1078-ND |
Manufacturer | |
Manufacturer Product Number | 2631626202 |
Description | FERRITE 365OHM SOLID 25.40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 365Ohm @ 100MHz ID 1.000" Dia (25.40mm) OD 2.000" Dia (50.80mm) Length 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 365Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 1.000" Dia (25.40mm) | |
Outer Dimension | 2.000" Dia (50.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.500" (38.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.65000 | ¥110.65 |
10 | ¥99.62300 | ¥996.23 |
48 | ¥73.05708 | ¥3,506.74 |
96 | ¥64.20208 | ¥6,163.40 |
288 | ¥61.49622 | ¥17,710.91 |