2643803802 | |
---|---|
DigiKey Part Number | 1934-1220-ND |
Manufacturer | |
Manufacturer Product Number | 2643803802 |
Description | FERRITE 108OHM SOLID 35.56MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 108Ohm @ 100MHz ID 1.400" Dia (35.56mm) OD 2.400" Dia (60.96mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 108Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.400" Dia (35.56mm) | |
Outer Dimension | 2.400" Dia (60.96mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.42000 | ¥58.42 |
10 | ¥49.76400 | ¥497.64 |
25 | ¥37.86480 | ¥946.62 |
50 | ¥36.78180 | ¥1,839.09 |
100 | ¥32.45500 | ¥3,245.50 |
300 | ¥30.29103 | ¥9,087.31 |
500 | ¥30.05044 | ¥15,025.22 |