5943000601 | |
---|---|
DigiKey Part Number | 1934-1258-ND |
Manufacturer | |
Manufacturer Product Number | 5943000601 |
Description | FERRITE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.519" Dia (13.20mm) OD 0.827" Dia (21.00mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.519" Dia (13.20mm) | |
Outer Dimension | 0.827" Dia (21.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.07000 | ¥9.07 |
10 | ¥8.13600 | ¥81.36 |
25 | ¥6.02720 | ¥150.68 |
50 | ¥5.72540 | ¥286.27 |
100 | ¥5.12290 | ¥512.29 |
250 | ¥4.82168 | ¥1,205.42 |
913 | ¥4.52034 | ¥4,127.07 |
1,826 | ¥4.18549 | ¥7,642.70 |