5943000301 | |
---|---|
DigiKey Part Number | 1934-1095-ND |
Manufacturer | |
Manufacturer Product Number | 5943000301 |
Description | FERRITE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.281" Dia (7.15mm) OD 0.500" Dia (12.70mm) Length 0.193" (4.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.281" Dia (7.15mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.193" (4.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.25200 | ¥32.52 |
25 | ¥2.74480 | ¥68.62 |
50 | ¥2.41540 | ¥120.77 |
100 | ¥2.16160 | ¥216.16 |
250 | ¥1.88172 | ¥470.43 |
500 | ¥1.70366 | ¥851.83 |
3,156 | ¥1.41260 | ¥4,458.17 |