2861000202 | |
---|---|
DigiKey Part Number | 1934-1309-ND |
Manufacturer | |
Manufacturer Product Number | 2861000202 |
Description | FERRITE CORE MULTI-APERTURE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 208Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 208Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.295" Dia (7.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 13.34mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.18800 | ¥51.88 |
25 | ¥4.44320 | ¥111.08 |
50 | ¥3.98120 | ¥199.06 |
150 | ¥3.51853 | ¥527.78 |
300 | ¥3.14827 | ¥944.48 |
600 | ¥2.96312 | ¥1,777.87 |
1,050 | ¥2.57220 | ¥2,700.81 |