2861002402 | |
---|---|
DigiKey Part Number | 1934-1387-ND |
Manufacturer | |
Manufacturer Product Number | 2861002402 |
Description | FERRITE CORE MULTI-APERTURE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 102Ohm @ 100MHz ID 0.067" Dia (1.70mm) OD 0.165" Dia (4.20mm) Length 7.01mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 102Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.067" Dia (1.70mm) | |
Outer Dimension | 0.165" Dia (4.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 7.01mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
10 | ¥1.84000 | ¥18.40 |
25 | ¥1.52440 | ¥38.11 |
50 | ¥1.31500 | ¥65.75 |
100 | ¥1.18330 | ¥118.33 |
250 | ¥0.99892 | ¥249.73 |
500 | ¥0.89396 | ¥446.98 |
1,000 | ¥0.76246 | ¥762.46 |
5,000 | ¥0.73028 | ¥3,651.40 |