2867002402 | |
---|---|
DigiKey Part Number | 1934-1035-ND |
Manufacturer | |
Manufacturer Product Number | 2867002402 |
Description | FERRITE CORE MULTI-APERTURE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.067" Dia (1.70mm) OD 0.165" Dia (4.20mm) Length 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 67 | |
Inner Dimension | 0.067" Dia (1.70mm) | |
Outer Dimension | 0.165" Dia (4.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.80500 | ¥18.05 |
25 | ¥1.52080 | ¥38.02 |
50 | ¥1.33760 | ¥66.88 |
100 | ¥1.19720 | ¥119.72 |
250 | ¥1.04252 | ¥260.63 |
500 | ¥0.94382 | ¥471.91 |
1,000 | ¥0.80292 | ¥802.92 |
5,000 | ¥0.78260 | ¥3,913.00 |