2867001502 | |
---|---|
DigiKey Part Number | 1934-1559-ND |
Manufacturer | |
Manufacturer Product Number | 2867001502 |
Description | 67 MULTI-APERTURE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 67 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.295" Dia (7.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 13.34mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥4.22900 | ¥42.29 |
25 | ¥3.62400 | ¥90.60 |
50 | ¥3.24720 | ¥162.36 |
150 | ¥2.87000 | ¥430.50 |
300 | ¥2.65953 | ¥797.86 |