2873000202 | |
---|---|
DigiKey Part Number | 1934-1296-ND |
Manufacturer | |
Manufacturer Product Number | 2873000202 |
Description | FERRITE CORE MULTI-APERTURE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 91Ohm @ 25MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 91Ohm @ 25MHz | |
Material | 73 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.295" Dia (7.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 13.34mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥4.48200 | ¥44.82 |
25 | ¥3.84360 | ¥96.09 |
50 | ¥3.44260 | ¥172.13 |
100 | ¥3.04150 | ¥304.15 |
250 | ¥2.72160 | ¥680.40 |
500 | ¥2.56152 | ¥1,280.76 |
2,760 | ¥2.22354 | ¥6,136.97 |