RLM-43-5W+ | |
---|---|
DigiKey Part Number | 3157-RLM-43-5W+TR-ND - Tape & Reel (TR) 3157-RLM-43-5W+CT-ND - Cut Tape (CT) 3157-RLM-43-5W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-43-5W+ |
Description | LIMITER 20 - 4000 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 20MHz ~ 4GHz |
Datasheet | Datasheet |
EDA/CAD Models | RLM-43-5W+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Limiter | |
Frequency | 20MHz ~ 4GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.49000 | ¥324.49 |
10 | ¥309.00200 | ¥3,090.02 |
50 | ¥296.14840 | ¥14,807.42 |
100 | ¥283.19340 | ¥28,319.34 |
200 | ¥264.21865 | ¥52,843.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥246.87686 | ¥123,438.43 |