2861006802 | |
---|---|
DigiKey Part Number | 1934-1274-ND |
Manufacturer | |
Manufacturer Product Number | 2861006802 |
Description | FERRITE CORE MULTI-APERTURE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 510Ohm @ 250MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 13.34mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 510Ohm @ 250MHz | |
Material | 61 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.295" Dia (7.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 13.34mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.42000 | ¥9.42 |
10 | ¥8.49300 | ¥84.93 |
25 | ¥6.29200 | ¥157.30 |
50 | ¥5.97980 | ¥298.99 |
100 | ¥5.34930 | ¥534.93 |
250 | ¥5.03488 | ¥1,258.72 |
500 | ¥4.72030 | ¥2,360.15 |
1,728 | ¥4.37056 | ¥7,552.33 |