28A0592-0A2 | |
---|---|
DigiKey Part Number | 240-2245-ND |
Manufacturer | |
Manufacturer Product Number | 28A0592-0A2 |
Description | FERRITE CORE 511 OHM HINGED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 511Ohm @ 100MHz ID 0.198" Dia (5.04mm) OD 0.738" Dia (18.75mm) Length 2.102" (53.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 511Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.198" Dia (5.04mm) | |
Outer Dimension | 0.738" Dia (18.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.102" (53.39mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.50000 | ¥24.50 |
10 | ¥21.12800 | ¥211.28 |
25 | ¥16.05480 | ¥401.37 |
48 | ¥15.21063 | ¥730.11 |
96 | ¥13.52021 | ¥1,297.94 |
240 | ¥12.67529 | ¥3,042.07 |
480 | ¥11.83038 | ¥5,678.58 |
960 | ¥10.85867 | ¥10,424.32 |
4,944 | ¥10.56287 | ¥52,222.83 |