5943001301 | |
---|---|
DigiKey Part Number | 1934-1591-ND |
Manufacturer | |
Manufacturer Product Number | 5943001301 |
Description | FERRITE CORE TOROID 43 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 43 Ferrite Core Toroid Type Length Width 1.000" (25.40mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Diameter | 1.000" (25.40mm) | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Effective Length (le) mm | 62.0 | |
Effective Area (Ae) mm² | 30.8 | |
Effective Magnetic Volume (Ve) mm³ | 1900.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.55200 | ¥85.52 |
25 | ¥6.33520 | ¥158.38 |
50 | ¥6.01880 | ¥300.94 |
100 | ¥5.38470 | ¥538.47 |
250 | ¥5.06808 | ¥1,267.02 |
648 | ¥4.75137 | ¥3,078.89 |
1,296 | ¥4.39938 | ¥5,701.60 |