T60006L2016W403 | |
---|---|
DigiKey Part Number | 2258-T60006L2016W403-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2016W403 |
Description | FERRITE CORE TOROID 43UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 0.705" (17.90mm) Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 0.705" (17.90mm) | |
Inductance Factor (Al) | 43 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 40.8 | |
Effective Area (Ae) mm² | 14.4 | |
Finish | Uncoated | |
Height | 0.319" (8.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥13.52500 | ¥135.25 |
25 | ¥10.27640 | ¥256.91 |
50 | ¥9.73720 | ¥486.86 |
100 | ¥8.65510 | ¥865.51 |
250 | ¥8.11392 | ¥2,028.48 |
500 | ¥7.57306 | ¥3,786.53 |
1,331 | ¥6.95101 | ¥9,251.79 |
5,324 | ¥6.76166 | ¥35,999.08 |