5943001201 | |
---|---|
DigiKey Part Number | 5943001201-ND |
Manufacturer | |
Manufacturer Product Number | 5943001201 |
Description | FERRITE CORE TOROID 43 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 43 Ferrite Core Toroid Type Length Width 1.142" (29.00mm) Diameter 0.545" (13.84mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Diameter | 1.142" (29.00mm) | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Effective Length (le) mm | 73.0 | |
Effective Area (Ae) mm² | 68.0 | |
Effective Magnetic Volume (Ve) mm³ | 5000.0 | |
Finish | Uncoated | |
Height | 0.545" (13.84mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.50300 | ¥145.03 |
25 | ¥11.01760 | ¥275.44 |
50 | ¥10.43940 | ¥521.97 |
100 | ¥9.27910 | ¥927.91 |
371 | ¥8.69919 | ¥3,227.40 |
742 | ¥8.11935 | ¥6,024.56 |
1,113 | ¥8.05492 | ¥8,965.13 |