1232150 | |
---|---|
DigiKey Part Number | 288-1723-ND |
Manufacturer | |
Manufacturer Product Number | 1232150 |
Description | CONN FERRULE DIN 1AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.91900 | ¥59.19 |
25 | ¥5.67800 | ¥141.95 |
50 | ¥5.55800 | ¥277.90 |
100 | ¥5.31580 | ¥531.58 |
300 | ¥4.83257 | ¥1,449.77 |
500 | ¥4.34922 | ¥2,174.61 |
1,000 | ¥3.86600 | ¥3,866.00 |
2,500 | ¥3.50358 | ¥8,758.95 |