2643802702 | |
---|---|
DigiKey Part Number | 1934-1371-ND |
Manufacturer | |
Manufacturer Product Number | 2643802702 |
Description | FERRITE CORE 80OHM SOLID 22.86MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 80Ohm @ 100MHz ID 0.900" Dia (22.86mm) OD 1.400" Dia (35.56mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 80Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.900" Dia (22.86mm) | |
Outer Dimension | 1.400" Dia (35.56mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.78000 | ¥15.78 |
10 | ¥13.62000 | ¥136.20 |
25 | ¥10.34880 | ¥258.72 |
50 | ¥9.80280 | ¥490.14 |
100 | ¥8.71450 | ¥871.45 |
371 | ¥8.16957 | ¥3,030.91 |
742 | ¥7.62487 | ¥5,657.65 |
1,113 | ¥7.56442 | ¥8,419.20 |