2643626002 | |
---|---|
DigiKey Part Number | 1934-1116-ND |
Manufacturer | |
Manufacturer Product Number | 2643626002 |
Description | FERRITE 360OHM SOLID 25.40MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 360Ohm @ 100MHz ID 1.000" Dia (25.40mm) OD 2.000" Dia (50.80mm) Length 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 360Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.000" Dia (25.40mm) | |
Outer Dimension | 2.000" Dia (50.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.000" (50.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.59000 | ¥274.59 |
12 | ¥245.64333 | ¥2,947.72 |
36 | ¥193.62750 | ¥6,970.59 |
60 | ¥187.84717 | ¥11,270.83 |
108 | ¥164.72704 | ¥17,790.52 |
252 | ¥160.55286 | ¥40,459.32 |