TG-AH486-150-150-2.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-AH486-150-150-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-150-150-2.0-0 |
Description | THERM PAD 150MMX150MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.48000 | ¥131.48 |
10 | ¥124.14500 | ¥1,241.45 |
25 | ¥116.84200 | ¥2,921.05 |
50 | ¥109.53760 | ¥5,476.88 |
100 | ¥102.23490 | ¥10,223.49 |
250 | ¥94.93264 | ¥23,733.16 |
500 | ¥93.10706 | ¥46,553.53 |