TG-T1000-151.5-148-0.25-5PT | |
---|---|
DigiKey Part Number | 1168-TG-T1000-151.5-148-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-151.5-148-0.25-5PT |
Description | THERM TAPE 151.5MMX148MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 151.50mm x 148.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Rectangular | |
Outline | 151.50mm x 148.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.95000 | ¥34.95 |
10 | ¥34.05500 | ¥340.55 |
25 | ¥33.13280 | ¥828.32 |
50 | ¥31.29320 | ¥1,564.66 |
100 | ¥29.45180 | ¥2,945.18 |
300 | ¥27.61140 | ¥8,283.42 |
500 | ¥26.69094 | ¥13,345.47 |
1,000 | ¥23.92980 | ¥23,929.80 |