TGH-1535-01 | |
---|---|
DigiKey Part Number | 1168-TGH-1535-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-1535-01 |
Description | ALUMINIUM HEAT SINK 153.5X150MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Rectangular, Fins | |
Length | 5.906" (150.00mm) | |
Width | 6.043" (153.50mm) | |
Diameter | - | |
Fin Height | 1.338" (34.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.04000 | ¥533.04 |
10 | ¥501.71600 | ¥5,017.16 |
100 | ¥423.32180 | ¥42,332.18 |