AH12310V06000GE | |
---|---|
DigiKey Part Number | AH12310V06000GE-ND |
Manufacturer | |
Manufacturer Product Number | AH12310V06000GE |
Description | ALUMINUM EXTRUSION 6" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Housed Resistor Aluminum Alloy Board Level, Vertical, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | Aluminum Housed Resistor | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 6.000" (152.40mm) | |
Width | 4.125" (104.77mm) | |
Diameter | - | |
Fin Height | 1.750" (44.45mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.93°C/W | |
Material | ||
Material Finish | Unfinished |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥579.20000 | ¥579.20 |
10 | ¥542.98800 | ¥5,429.88 |
25 | ¥506.79120 | ¥12,669.78 |
50 | ¥488.69360 | ¥24,434.68 |
100 | ¥470.59340 | ¥47,059.34 |