511-3U | |
---|---|
DigiKey Part Number | 345-1206-ND |
Manufacturer | |
Manufacturer Product Number | 511-3U |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 511-3U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Power Modules | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 3.000" (76.20mm) | |
Width | 5.210" (132.33mm) | |
Diameter | - | |
Fin Height | 2.410" (61.21mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.90°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.92000 | ¥281.92 |
10 | ¥265.34100 | ¥2,653.41 |
100 | ¥223.88140 | ¥22,388.14 |