TG-ALC-135-135-0.2-0 | |
---|---|
DigiKey Part Number | 1168-TG-ALC-135-135-0.2-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-ALC-135-135-0.2-0 |
Description | THERMAL PAD 135X135MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 135.00mm x 135.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 135.00mm x 135.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.18000 | ¥68.18 |
10 | ¥66.36000 | ¥663.60 |
25 | ¥62.67760 | ¥1,566.94 |
50 | ¥58.99160 | ¥2,949.58 |
100 | ¥55.30380 | ¥5,530.38 |
250 | ¥51.61700 | ¥12,904.25 |
500 | ¥47.93002 | ¥23,965.01 |
1,000 | ¥47.00833 | ¥47,008.33 |