TG-A1450-125-125-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1450-125-125-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-125-125-0.5 |
Description | THERM PAD 125MMX125MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 125.00mm x 125.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 125.00mm x 125.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥367.99000 | ¥367.99 |
10 | ¥346.30700 | ¥3,463.07 |
25 | ¥324.65800 | ¥8,116.45 |
50 | ¥303.01500 | ¥15,150.75 |
100 | ¥292.19330 | ¥29,219.33 |
250 | ¥275.96036 | ¥68,990.09 |