T68-1B-120-90-0.03 | |
---|---|
DigiKey Part Number | 1168-1756-ND |
Manufacturer | |
Manufacturer Product Number | T68-1B-120-90-0.03 |
Description | THERM PAD 120MMX90MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 120.00mm x 90.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 120.00mm x 90.00mm | |
Thickness | 0.0012" (0.030mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.92000 | ¥147.92 |
10 | ¥139.70000 | ¥1,397.00 |
25 | ¥131.48680 | ¥3,287.17 |
50 | ¥123.26760 | ¥6,163.38 |
100 | ¥115.05040 | ¥11,505.04 |
250 | ¥106.83240 | ¥26,708.10 |
500 | ¥104.77800 | ¥52,389.00 |