21109145 | |
---|---|
DigiKey Part Number | 903-1498-ND |
Manufacturer | |
Manufacturer Product Number | 21109145 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® MCS Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | 170°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Rubber | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,928.93000 | ¥1,928.93 |
10 | ¥1,847.45900 | ¥18,474.59 |
25 | ¥1,806.70920 | ¥45,167.73 |