NS1040 | |
---|---|
DigiKey Part Number | 903-1606-ND |
Manufacturer | |
Manufacturer Product Number | NS1040 |
Description | RF EMI ABSORB SHEET 300MMX8.268" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet NoiseSorb™ NS1000 Polyurethane Foam Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 11.811" (300.00mm) X 0.016" (0.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.811" (300.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.016" (0.40mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,103.05000 | ¥1,103.05 |
10 | ¥1,050.85900 | ¥10,508.59 |
25 | ¥1,028.50120 | ¥25,712.53 |