WCF95-38466BEST01 | |
---|---|
DigiKey Part Number | 445-WCF95-38466BEST01-ND |
Manufacturer | |
Manufacturer Product Number | WCF95-38466BEST01 |
Description | RF FERRITE SHEET 84MMX66MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet WCF95 Ferrite Powder Double Sided 2.598" (66.00mm) X 3.307" (84.00mm) X 0.015" (0.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 3.307" (84.00mm) | |
Width | 2.598" (66.00mm) | |
Thickness - Overall | 0.015" (0.37mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | Double Sided | |
Material | Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.59000 | ¥73.59 |
10 | ¥60.48400 | ¥604.84 |
25 | ¥55.58000 | ¥1,389.50 |
50 | ¥52.30920 | ¥2,615.46 |
100 | ¥49.85770 | ¥4,985.77 |
250 | ¥49.04036 | ¥12,260.09 |
500 | ¥47.40580 | ¥23,702.90 |
1,000 | ¥43.48254 | ¥43,482.54 |