1087 | |
---|---|
DigiKey Part Number | 36-1087-ND |
Manufacturer | |
Manufacturer Product Number | 1087 |
Description | BATTERY HOLDER AA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1087 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.55000 | ¥29.55 |
25 | ¥24.85200 | ¥621.30 |
100 | ¥20.54680 | ¥2,054.68 |
250 | ¥18.88320 | ¥4,720.80 |
500 | ¥17.70922 | ¥8,854.61 |
1,000 | ¥16.53510 | ¥16,535.10 |
2,500 | ¥14.96968 | ¥37,424.20 |