2460 | |
---|---|
DigiKey Part Number | 36-2460-ND |
Manufacturer | |
Manufacturer Product Number | 2460 |
Description | BATTERY HOLDER AA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2460 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.547" (13.89mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
25 | ¥8.84040 | ¥221.01 |
100 | ¥6.94710 | ¥694.71 |
250 | ¥6.45128 | ¥1,612.82 |
500 | ¥6.09972 | ¥3,049.86 |
1,000 | ¥5.76739 | ¥5,767.39 |
2,500 | ¥5.35572 | ¥13,389.30 |
5,000 | ¥5.06387 | ¥25,319.35 |