2461CN | |
---|---|
DigiKey Part Number | 36-2461CN-ND |
Manufacturer | |
Manufacturer Product Number | 2461CN |
Description | BATT HOLDER AA 1 CELL WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2461CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Height Above Board | 0.547" (13.89mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
25 | ¥12.53160 | ¥313.29 |
100 | ¥11.41160 | ¥1,141.16 |
250 | ¥10.70360 | ¥2,675.90 |
500 | ¥9.52338 | ¥4,761.69 |
1,000 | ¥7.94881 | ¥7,948.81 |
2,500 | ¥7.20509 | ¥18,012.73 |
5,000 | ¥6.60078 | ¥33,003.90 |