1028 | |
---|---|
DigiKey Part Number | 36-1028-ND |
Manufacturer | |
Manufacturer Product Number | 1028 |
Description | BATTERY HOLDER AA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
25 | ¥14.25880 | ¥356.47 |
100 | ¥11.60210 | ¥1,160.21 |
250 | ¥10.67176 | ¥2,667.94 |
500 | ¥10.01498 | ¥5,007.49 |
1,000 | ¥9.35827 | ¥9,358.27 |
2,500 | ¥8.48263 | ¥21,206.58 |
5,000 | ¥7.77117 | ¥38,855.85 |