09670019954 | |
---|---|
DigiKey Part Number | 1195-2601-ND |
Manufacturer | |
Manufacturer Product Number | 09670019954 |
Description | DSUB-SCREW-LOCK-FE-UNC/M3-13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670019954 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.280" (7.10mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | 4-40 Socket, M3 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.45500 | ¥44.55 |
25 | ¥4.07360 | ¥101.84 |
50 | ¥3.83580 | ¥191.79 |
100 | ¥3.67510 | ¥367.51 |
300 | ¥3.35570 | ¥1,006.71 |
500 | ¥3.19578 | ¥1,597.89 |
1,000 | ¥2.63657 | ¥2,636.57 |
2,500 | ¥2.39683 | ¥5,992.07 |