863001TLF | |
---|---|
DigiKey Part Number | 609-1422-ND |
Manufacturer | |
Manufacturer Product Number | 863001TLF |
Description | CONN SCREWLOCK DSUB FEML M3/4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 863001TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.272" (6.90mm) | |
Length - Below Head | 0.327" (8.30mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.58040 | ¥114.51 |
50 | ¥4.31180 | ¥215.59 |
100 | ¥4.13160 | ¥413.16 |
250 | ¥3.77216 | ¥943.04 |
500 | ¥3.59244 | ¥1,796.22 |
1,000 | ¥2.96378 | ¥2,963.78 |
3,000 | ¥2.69435 | ¥8,083.05 |