160X10259X | |
---|---|
DigiKey Part Number | 626-1258-ND |
Manufacturer | |
Manufacturer Product Number | 160X10259X |
Description | CONN SCREWLOCK W/CLAMP 4-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.299" (7.60mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.41600 | ¥84.16 |
100 | ¥7.55590 | ¥755.59 |
1,000 | ¥5.49519 | ¥5,495.19 |
5,000 | ¥4.80829 | ¥24,041.45 |
10,000 | ¥4.56787 | ¥45,678.70 |