D20420-86 | |
---|---|
DigiKey Part Number | 1003-1738-ND |
Manufacturer | |
Manufacturer Product Number | D20420-86 |
Description | DSUB MALE SCREW LOCK ZINC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥78.97500 | ¥157.95 |
10 | ¥71.09200 | ¥710.92 |
50 | ¥65.25240 | ¥3,262.62 |
100 | ¥63.53520 | ¥6,353.52 |
250 | ¥56.66656 | ¥14,166.64 |
500 | ¥53.23222 | ¥26,616.11 |
1,000 | ¥47.05042 | ¥47,050.42 |