MAX7221EWG+T | |
---|---|
DigiKey Part Number | MAX7221EWG+TTR-ND - Tape & Reel (TR) MAX7221EWG+TCT-ND - Cut Tape (CT) MAX7221EWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7221EWG+T |
Description | IC DRVR 7 SEGMNT 8 DIGIT 24SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Driver 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7221EWG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + DP | |
Interface | 4-Wire Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 330 mA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.71000 | ¥145.71 |
10 | ¥133.87700 | ¥1,338.77 |
25 | ¥128.33080 | ¥3,208.27 |
100 | ¥113.06870 | ¥11,306.87 |
250 | ¥107.51932 | ¥26,879.83 |
500 | ¥100.58248 | ¥50,291.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥92.25835 | ¥92,258.35 |