AI-1223-TWT-5V-R | |
---|---|
DigiKey Part Number | 668-1019-ND |
Manufacturer | |
Manufacturer Product Number | AI-1223-TWT-5V-R |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1223-TWT-5V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥20.39400 | ¥203.94 |
25 | ¥18.79800 | ¥469.95 |
40 | ¥18.03325 | ¥721.33 |
80 | ¥16.96525 | ¥1,357.22 |
230 | ¥15.46443 | ¥3,556.82 |
440 | ¥14.61436 | ¥6,430.32 |
945 | ¥13.67769 | ¥12,925.42 |
4,900 | ¥13.52353 | ¥66,265.30 |