Display Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Type | Configuration | Interface | Digits or Characters | Current - Supply | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,028 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,500 : ¥6.25934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LCD | 48 Segment | 2-Wire Serial | - | 12.5 µA | 2.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | VQFN024V4040 | ||
44,647 In Stock | 1 : ¥13.79000 Cut Tape (CT) 6,000 : ¥6.08393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LCD | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | I2C, SPI | 4 Characters, 9 Characters, 72 Elements | 1.8 µA | 1.8V ~ 5.5V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | ||
3,142 In Stock | 1 : ¥18.36000 Cut Tape (CT) 2,000 : ¥8.41536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LCD | 40 Segment | I2C | 10 Characters, 20 Characters, 160 Elements | 3.5 µA | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP | ||
5,986 In Stock | 1 : ¥23.21000 Cut Tape (CT) 2,000 : ¥10.60846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LCD | 32 Segment | I2C | 6 Characters, 8 Characters, 128 Elements | 3.5 µA | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | ||
67,117 In Stock | 1 : ¥22.74000 Cut Tape (CT) 1,500 : ¥11.18767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LCD | 40 Segment | I2C | - | 20 µA | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 64-TQFP | 64-TQFP (10x10) | ||
18,810 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,500 : ¥12.78433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LED | 8 x (7 Segment), 64 LED | I2C | 8 Digits | 335 mA | 2.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-QSOP | ||
365 In Stock | 1 : ¥32.10000 Cut Tape (CT) 1,000 : ¥16.94865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | LED, LCD, Vacuum Fluorescent (VF) | Dot/Bar Display | - | 10 Steps | 6.1 mA | 3V ~ 20V | 0°C ~ 70°C | - | - | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | ||
5,119 In Stock | 1 : ¥39.45000 Cut Tape (CT) 1,000 : ¥20.83308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LED | Dot Matrix | I2C | - | 340 mA | 2.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
2,451 In Stock | 1 : ¥56.70000 Cut Tape (CT) 500 : ¥43.01616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LED | - | Serial | - | 10 mA | 4.75V ~ 11V | -40°C ~ 85°C | - | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC | ||
1,433 In Stock | 1 : ¥58.32000 Cut Tape (CT) 500 : ¥48.71214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LCD | 32 Segment | Parallel | 16 Characters | 25 µA | 3V ~ 8.5V | -40°C ~ 85°C | - | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.59x16.59) | ||
409 In Stock | 1 : ¥65.71000 Tube | - | Tube | Active | LED | - | Serial | - | 10 mA | 4.75V ~ 11V | -40°C ~ 85°C | - | - | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | ||
6,447 In Stock | 1 : ¥74.90000 Cut Tape (CT) 1,000 : ¥41.02292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | LED | 7 Segment | Serial | - | 5.5 mA | 4.5V ~ 5.5V | -40°C ~ 130°C | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
1,447 In Stock | 1 : ¥74.90000 Tube | - | Tube | Not For New Designs | LED | 7 Segment | Serial | - | 5.5 mA | 4.5V ~ 5.5V | -40°C ~ 130°C | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
489 In Stock 3,640 Factory | 1 : ¥78.04000 Tube | - | Tube | Active | LCD | 7 Segment | BCD | 4 Digits | 10 µA | 3V ~ 6V | -20°C ~ 85°C | - | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.59x16.59) | ||
665 In Stock 700 Factory | 1 : ¥93.94000 Tube | - | Tube | Active | LED | 7 Segment + 2 Annunciators | SMBus (2-Wire/I2C) | 4 Digits | 5.9 mA | 3V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
6,271 In Stock | 1 : ¥94.87000 Cut Tape (CT) 2,500 : ¥57.80936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LED | 7 Segment + 2 Annunciators | SMBus (2-Wire/I2C) | 4 Digits | 5.9 mA | 3V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
158 In Stock | 1 : ¥94.87000 Tube | - | Tube | Active | LED | 7, 16, 20 Segment | 4-Wire Serial | - | 180 µA | 2.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
750 In Stock 140 Factory | 1 : ¥100.31000 Tube | - | Tube | Active | Vacuum Fluorescent (VF) | - | 4-Wire Serial | - | 1.65 mA | 8V ~ 76V | -40°C ~ 125°C | - | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.59x16.59) | ||
1,019 In Stock 276 Factory | 1 : ¥100.74000 Tube | - | Tube | Active | LED | - | I2C | - | 180 µA | 2.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
1,262 In Stock | 1 : ¥100.91000 Cut Tape (CT) 1,000 : ¥57.26156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LED | - | I2C | - | 180 µA | 2.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 36-BSOP (0.295", 7.50mm Width) | 36-SSOP | ||
703 In Stock 300 Factory | 1 : ¥109.41000 Tube | - | Tube | Active | LED | - | I2C | - | 180 µA | 2.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (6x6) | ||
3,818 In Stock | 1 : ¥110.52000 Cut Tape (CT) 1,000 : ¥70.00267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LED | 7 Segment + DP | 4-Wire Serial | 8 Digits | 330 mA | 4V ~ 5.5V | 0°C ~ 70°C | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
384 In Stock | 1 : ¥113.41000 Tube | - | Tube | Active | LED | 7 Segment + DP | 4-Wire Serial | 8 Digits | 330 mA | 4V ~ 5.5V | 0°C ~ 70°C | - | - | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | ||
5,452 In Stock 1,440 Factory | 1 : ¥113.92000 Tube | - | Tube | Active | LED | 7 Segment + DP | 4-Wire Serial | 8 Digits | 330 mA | 4V ~ 5.5V | 0°C ~ 70°C | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
363 In Stock | 1 : ¥114.51000 Tube | - | Tube | Active | LED | 7 Segment | Serial | 8 Digits | 250 µA | 2V ~ 6V | -20°C ~ 85°C | - | - | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP |