MC14489BDWER2 | |
---|---|
DigiKey Part Number | MC14489BDWER2TR-ND - Tape & Reel (TR) MC14489BDWER2CT-ND - Cut Tape (CT) MC14489BDWER2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14489BDWER2 |
Description | IC DRVR 7 SEGMENT 20SOIC |
Customer Reference | |
Detailed Description | LED Driver 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 5.5 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.90000 | ¥74.90 |
10 | ¥67.65300 | ¥676.53 |
25 | ¥64.50400 | ¥1,612.60 |
100 | ¥56.00940 | ¥5,600.94 |
250 | ¥53.49204 | ¥13,373.01 |
500 | ¥48.77216 | ¥24,386.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥41.02292 | ¥41,022.92 |
2,000 | ¥39.50353 | ¥79,007.06 |