Display Drivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedNXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Interface
3-Wire SerialSerial
Digits or Characters
8 Digits-
Current - Supply
5.5 mA10 mA
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 130°C-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-QSOP20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC 0.295
MC14489BDWE
IC DRVR 7 SEGMENT 20SOIC
NXP USA Inc.
1,447
In Stock
1 : ¥74.90000
Tube
-
Tube
Not For New Designs
LED
7 Segment
Serial
-
5.5 mA
4.5V ~ 5.5V
-40°C ~ 130°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
6,665
In Stock
1 : ¥131.17000
Cut Tape (CT)
2,500 : ¥79.95333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
3-Wire Serial
8 Digits
10 mA
2.7V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 2

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.