PCA8561AHN/AY | |
---|---|
DigiKey Part Number | 568-13032-2-ND - Tape & Reel (TR) 568-13032-1-ND - Cut Tape (CT) 568-13032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8561AHN/AY |
Description | IC DRVR 7 SEGMENT 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C, SPI | |
Digits or Characters | 4 Characters, 9 Characters, 72 Elements | |
Current - Supply | 1.8 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.40500 | ¥124.05 |
25 | ¥11.70080 | ¥292.52 |
100 | ¥9.96830 | ¥996.83 |
250 | ¥9.35984 | ¥2,339.96 |
500 | ¥8.18994 | ¥4,094.97 |
1,000 | ¥6.78590 | ¥6,785.90 |
2,500 | ¥6.31794 | ¥15,794.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥6.08393 | ¥36,503.58 |
12,000 | ¥5.84994 | ¥70,199.28 |