ICM7218AIPI+ | |
---|---|
DigiKey Part Number | ICM7218AIPI+-ND |
Manufacturer | |
Manufacturer Product Number | ICM7218AIPI+ |
Description | IC DRVR 7 SEGMENT 8 DIGIT 28DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7218AIPI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 250 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.51000 | ¥114.51 |
14 | ¥105.22714 | ¥1,473.18 |
28 | ¥100.86679 | ¥2,824.27 |
112 | ¥88.87188 | ¥9,953.65 |
252 | ¥84.50984 | ¥21,296.48 |
504 | ¥79.05778 | ¥39,845.12 |
1,008 | ¥72.51496 | ¥73,095.08 |