ICM7218AIQI+T | |
---|---|
DigiKey Part Number | ICM7218AIQI+TR-ND - Tape & Reel (TR) ICM7218AIQI+CT-ND - Cut Tape (CT) ICM7218AIQI+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM7218AIQI+T |
Description | IC DRVR 7 SEGMNT 8 DIGIT 28PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7218AIQI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 250 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.51000 | ¥80.51 |
10 | ¥73.96900 | ¥739.69 |
25 | ¥70.90680 | ¥1,772.67 |
100 | ¥67.47840 | ¥6,747.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥67.47840 | ¥33,739.20 |