SS220-HF | |
---|---|
DigiKey Part Number | 641-SS220-HFTR-ND - Tape & Reel (TR) 641-SS220-HFCT-ND - Cut Tape (CT) 641-SS220-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS220-HF |
Description | DIODE SCHOTTKY 200V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27420 | ¥127.42 |
500 | ¥1.12950 | ¥564.75 |
1,000 | ¥0.87894 | ¥878.94 |
2,000 | ¥0.78667 | ¥1,573.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76908 | ¥3,845.40 |
10,000 | ¥0.68118 | ¥6,811.80 |
25,000 | ¥0.67239 | ¥16,809.75 |
50,000 | ¥0.57131 | ¥28,565.50 |
125,000 | ¥0.54934 | ¥68,667.50 |