09670009974 | |
---|---|
DigiKey Part Number | 1195-2599-ND |
Manufacturer | |
Manufacturer Product Number | 09670009974 |
Description | DSUB SCREW-LOCK FE UNC/M3 11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670009974 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.106" (2.70mm) | |
Length - Below Head | 0.142" (3.60mm) | |
Thread Size | 4-40 Socket, M3 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.54800 | ¥45.48 |
25 | ¥4.15880 | ¥103.97 |
50 | ¥3.91540 | ¥195.77 |
100 | ¥3.75230 | ¥375.23 |
300 | ¥3.42583 | ¥1,027.75 |
500 | ¥3.26262 | ¥1,631.31 |
1,000 | ¥2.69170 | ¥2,691.70 |
2,500 | ¥2.44695 | ¥6,117.38 |