09670090711 | |
---|---|
DigiKey Part Number | 1195-2642-ND |
Manufacturer | |
Manufacturer Product Number | 09670090711 |
Description | DSUB DUST CAP FE 09P BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 09670090711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 9 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥28.84500 | ¥288.45 |
25 | ¥27.32280 | ¥683.07 |
50 | ¥26.68540 | ¥1,334.27 |
100 | ¥25.41520 | ¥2,541.52 |
300 | ¥22.23833 | ¥6,671.50 |
500 | ¥21.60296 | ¥10,801.48 |
1,000 | ¥18.42605 | ¥18,426.05 |
2,500 | ¥17.15528 | ¥42,888.20 |